
Pomona Electronics 3306 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 1.5inch |
| Features | Shielded |
| Finish | Anodized |
| Height | 2.68inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Size F |
| Width | 4.13inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
