Pomona Electronics 3316 technical specifications.
| Package/Case | Metal |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.