
Pomona Electronics 3491-0 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Inside Diameter | 2.03mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.86inch |
| Material | Steel |
| Max Current Rating | 5A |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 3491 |
| Termination | Plug |
| Voltage Rating | 45V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3491-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.