
Pomona Electronics 3542-8 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | NICKEL PLATED, Gold |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3542-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
