
Pomona Electronics 3601 technical specifications.
| Approvals | CE |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue |
| Features | Shielded |
| Height | 1.65inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | Size D |
| Width | 2.63inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
