
Shielded aluminum enclosure, 1.65" high and 2.63" wide, featuring a natural aluminum finish. Constructed from durable aluminum, this enclosure is designed for external mounting and is CE approved. Available in blue and natural housing colors, it offers a lead-free solution.
Pomona Electronics 3606 technical specifications.
| Approvals | CE |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue, Natural |
| Contact Material | Aluminium |
| Features | Shielded |
| Finish | Aluminium |
| Height | 1.65inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Size D |
| Width | 2.63inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
