Pomona Electronics 3742 technical specifications.
| Body Color | Blue |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 2.68inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.