Pomona Electronics 3753 technical specifications.
| Approvals | CE |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue |
| Depth | 0.76inch |
| Features | Shielded |
| Height | 0.88inch |
| Length | 1.5inch |
| Material | Aluminium, Metal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Miniature |
| Width | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.