
Pomona Electronics 3781-12-1 technical specifications.
| Color | Brown |
| Connector Type A | Mini Hook |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 12inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-12-1 to view detailed technical specifications.
No datasheet is available for this part.
