
Mini Hook to Mini Hook Patch Cord, 12-inch lead length (304.8mm) with 20AWG wire. Features gold-plated copper contacts for reliable conductivity and a durable PVC insulated lead. Rated for 60V DC and 30V AC, with a maximum current rating of 5A. Operating temperature range from -216°C to 102°C. Nylon body construction.
Pomona Electronics 3781-12-2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Length | 12inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
