
18-inch black test leads featuring mini hook connectors on each end, ideal for oscilloscope and multimeter applications. Constructed with a PVC insulated wire (20AWG) and a nylon body, these leads offer a 5A current rating and a maximum operating voltage of 300V. The copper contacts are gold-plated for enhanced conductivity and durability, with a maximum operating temperature of 102°C. These RoHS compliant patch cords are designed for reliable testing and measurement.
Pomona Electronics 3781-18-0 technical specifications.
| Body Material | Nylon |
| Package/Case | 457 |
| Color | Black |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457.2mm |
| Length | 18inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-18-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
