
The 3781-18-3 is an 18inch long test lead with a mini hook connector on each end, made from 20AWG wire and featuring a PVC insulation material. It is designed to operate within a temperature range of -6°C to 102°C and is compliant with RoHS regulations. The lead is part of the Minigrabber 3781 series and is lead free.
Pomona Electronics 3781-18-3 technical specifications.
| Color | Orange |
| Connector Type A | Mini Hook |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 18inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-18-3 to view detailed technical specifications.
No datasheet is available for this part.