The Pomona Electronics Minigrabber 3781 test lead features a grey color with a mini hook connector type A and B. It has a current rating of 5A and is made of 20AWG wire with a PVC insulation material. The lead is lead free and RoHS compliant. It is available in a package quantity of 5 and has a maximum operating temperature of 102°C.
Pomona Electronics 3781-24-8 technical specifications.
| Color | Grey |
| Connector Type A | Mini Hook |
| Connector Type B | Mini Hook |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-24-8 to view detailed technical specifications.
No datasheet is available for this part.