
This connector assembly features two mini hook clips, each with a 914.4mm (36-inch) lead. The leads are 20AWG patch cords with black PVC insulation, rated for 300V maximum supply voltage and 5A current. Contacts are gold-plated copper for reliable conductivity, and the nylon body offers durability. Suitable for oscilloscope and multimeter testing, this assembly is RoHS compliant.
Pomona Electronics 3781-36-0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
