
Mini Hook Test Leads with 300V DC/30V AC maximum supply voltage and 5A current rating. Features stainless steel body material with gold-plated copper contacts for reliable conductivity. Each lead is 36 inches (914mm) long, constructed with white PVC insulation and a 20AWG patch cord wire. Designed for oscilloscope and multimeter applications, these lead-free, RoHS compliant test accessories offer a secure connection with mini hook and clip connectors.
Pomona Electronics 3781-36-9 technical specifications.
| Body Material | Stainless Steel |
| Color | White |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | White |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.09inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-36-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
