
Oscilloscope and multimeter test leads featuring dual mini hook connectors for versatile connection. Constructed with a nylon body and copper contacts with gold finish, these 48-inch (1.219m) leads are rated for 300V DC and 30V AC. The 20AWG PVC insulated patch cord is black, offering a 5A current rating and operating within a temperature range of -216°C to 102°C. These lead-free, RoHS compliant test leads are designed for reliable electrical testing applications.
Pomona Electronics 3781-48-0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-48-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
