
The Minigrabber 3781 is a 48inch long probe with a 20AWG wire gauge and a lead-free PVC insulation. It features mini hook connectors at both ends. The probe operates within a temperature range of -6°C to 102°C and is compliant with RoHS regulations.
Pomona Electronics 3781-48-9 technical specifications.
| Color | White |
| Connector Type A | Mini Hook |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 48inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-48-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.