The Minigrabber 3781 test lead features a current rating of 5A and is constructed with 20AWG wire and PVC insulation. It is available in a 60inch length and is compliant with RoHS regulations. The lead is designed for use in test and measurement applications, including oscilloscope and multimeter use, and is suitable for operating temperatures up to 102°C.
Pomona Electronics 3781-60-1 technical specifications.
| Color | Brown |
| Connector Type A | Mini Hook |
| Connector Type B | Mini Hook |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 60inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-60-1 to view detailed technical specifications.
No datasheet is available for this part.