
The Pomona Electronics Minigrabber 3781 test lead features orange color with mini hook connectors, rated for 5A current and 20AWG wire gauge. It measures 60inch in length and is constructed with lead-free PVC insulation. The lead operates within a temperature range of -6°C to 102°C.
Pomona Electronics 3781-60-3 technical specifications.
| Color | Orange |
| Connector Type A | Mini Hook |
| Connector Type B | Mini Hook |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 60inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-60-3 to view detailed technical specifications.
No datasheet is available for this part.