
The Minigrabber 3781 is a 8inch long probe with 20AWG wire and PVC insulation, featuring a lead free construction. It has a maximum operating temperature of 102°C and a minimum operating temperature of 216°C. The probe is designed for use in test and measurement applications, and is compliant with RoHS regulations.
Pomona Electronics 3781-8-7 technical specifications.
| Color | Violet |
| Connector Type A | Mini Hook |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 8inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-8-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
