The Minigrabber 3782 is a 5A, 300V cable with a 20AWG PVC insulation material and a lead-free construction. It features a plug and clip connector type A and a mini hook connector type B. The cable has a length of 305mm and is available in bulk packaging with 5 units per package. It is compliant with RoHS regulations but not Reach SVHC compliant.
Pomona Electronics 3782-12-5 technical specifications.
| Color | Green |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 12inch |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3782 |
| Voltage Rating | 300V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-12-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.