Pomona Electronics 3782-24-7 technical specifications.
| Color | Violet |
| Lead Free | Lead Free |
| Length | 24inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-24-7 to view detailed technical specifications.
No datasheet is available for this part.