
Pomona Electronics 3782-36-8 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 36inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-36-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
