Pomona Electronics 3782-48-1 technical specifications.
| Color | Brown |
| Lead Free | Lead Free |
| Length | 48inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-48-1 to view detailed technical specifications.
No datasheet is available for this part.