Pomona Electronics 3782-60-5 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 60inch |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3782 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-60-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.