Pomona Electronics 3784-60-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 60inch |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3784 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3784-60-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.