Pomona Electronics 3787-C-48 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook |
| Contact Material | Copper, Brass, Gold |
| Contact Plating | Nickel, Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Length | 48inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Clip |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3787 |
| Stranding | 41 x 36 |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 45V |
| Wire/Cable Diameter | 0.42inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3787-C-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.