
Pomona Electronics 3850-6 technical specifications.
| Color | Blue |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Material | Plastic, Thermoplastic, Nylon |
| Mount | Box |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3850-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
