Pomona Electronics 3850-9 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Plastic, Thermoplastic |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3850-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.