
Insulated test clip featuring a straight, straight orientation and a 5A current rating. Constructed with gold-plated copper contacts and a black nylon housing, this component offers a 60V DC rated voltage and 30V AC/DC voltage rating. Designed for cable mounting with solder termination, it operates within a temperature range of -216°C to 102°C and is RoHS compliant.
Pomona Electronics 3925-0 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 69.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3925-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
