Pomona Electronics 3925-4 technical specifications.
| Color | Yellow |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Housing Color | Yellow |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 69.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3925-4 to view detailed technical specifications.
No datasheet is available for this part.