
Pomona Electronics 3925-8 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 2.35inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3925 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3925-8 to view detailed technical specifications.
No datasheet is available for this part.