
Pomona Electronics 4011-2 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Minigrabber® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4011-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
