Pomona Electronics 4140A technical specifications.
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Nickel, Silver |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Number of Contacts | 40 |
| RoHS Compliant | Yes |
| Series | DIP Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4140A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.