Pomona Electronics 4236A technical specifications.
| Color | Red |
| Contact Material | Silver |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 16 |
| RoHS Compliant | Yes |
| Series | DIP Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4236A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
