Pomona Electronics 4248 technical specifications.
| Height | 0.08inch |
| Lead Free | Lead Free |
| Length | 4.12inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 5 |
| Packaging | Bulk |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.