Pomona Electronics 4274-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Holder |
| RoHS Compliant | Yes |
| Series | 4274 |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4274-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
