
Pomona Electronics 4274-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 994mm |
| Mount | Holder |
| RoHS Compliant | Yes |
| Series | 4274 |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4274-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
