This shielded twisted pair cable features a current rating of 22A and a voltage rating of 300V. It is made from brass with a nickel plating and has a PVC insulation material. The cable is 36 inches in length and has a 22AWG wire gauge. It is lead free and RoHS compliant, packaged in bulk.
Pomona Electronics 4279-36 technical specifications.
| Body Material | Brass |
| Capacitance | 40pF |
| Color | Grey, Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Brass, Nickel |
| Current Rating | 22A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 36inch |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4279 |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4279-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
