
Pomona Electronics 4279-N-36 technical specifications.
| Color | Grey, Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 3foot |
| Mount | Cable |
| Package Quantity | 1 |
| Series | 4279 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4279-N-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
