Pomona Electronics 4279N-12 technical specifications.
| Color | Grey, Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 12inch |
| Mount | Cable |
| RoHS Compliant | No |
| Series | 4279 |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4279N-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.