
This 48inch shielded test lead features 22AWG wire with PVC insulation and is manufactured with lead-free materials. It is designed for use in test and measurement applications, including oscilloscope and multimeter use. The lead is shielded for reduced electromagnetic interference and is suitable for a variety of testing environments.
Pomona Electronics 4279N-48 technical specifications.
| Color | Grey, Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 48inch |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 4279 |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4279N-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.