Pomona Electronics 4280-36 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | 4280 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4280-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.