
This RF connector adapter facilitates straight, female-to-female connections between SMA and N-type interfaces. Featuring a copper body with gold plating and gold-plated copper center contacts, it offers a 50-ohm impedance and a PTFE dielectric for reliable signal transmission up to 12.4 GHz. The adapter operates within a temperature range of -65°C to 165°C and has a voltage rating of 335V.
Pomona Electronics 4299 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 29.72mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 12.4Hz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.