The Pomona Electronics 4340A is a 40-contact DIP clip probe with silver contacts and nylon insulation. It is lead free and RoHS compliant. The probe is designed for use with oscilloscope and multimeter applications.
Pomona Electronics 4340A technical specifications.
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Nickel, Silver |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Number of Contacts | 40 |
| RoHS Compliant | Yes |
| Series | DIP Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4340A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.