Pomona Electronics 4391-93 technical specifications.
| Impedance | 93R |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4391-93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.