
Pomona Electronics 4408 technical specifications.
| Color | Black |
| Length | 28cm |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 31.8mm |
| Width | 9cm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
