Pomona Electronics 4408M technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Holder |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| Series | 4408 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4408M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.