Pomona Electronics 4416 technical specifications.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.