Pomona Electronics 4530-C-48 technical specifications.
| Body Material | Brass |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4530 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4530-C-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.